2512390000 | Weidmüller
Weidmueller SAI-4-S-3P-M8L-M12-LOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.7797 € *
Standard delivery time from the manufacturer is: 1 Week
Passive sensor/actuator distributor, 2512390000, Weidmüller
Sensor-actuator passive distributor (without cable), With M12 outlet, Number of contacts: 4, Number of poles: 3, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |