1938690000 | Weidmüller

Sensor-actuator distributor, 4x M12 (5 pole, A coded), 1938690000

Order No.: 52P6894
EAN: 4032248612673
MPN:
1938690000
SAI-AU M12 SB 4AI
Series: SAI
1938690000 Weidmüller Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
349.8481 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
349.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
349.8481 €

Sensor Actuator Distributor, 1938690000, Weidmüller

SAI active, subbus

Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M8 (4 pole, A coded)
Bus Output M8 (4 pole, A coded)
IO Ports 4x M12 (5 pole, A coded)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85372099
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No