1938570000 | Weidmüller
Sensor-actuator distributor, DeviceNet, 8x M12 (5 pole, A coded), 1938570000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.8307 € *
Available in 12 Days: 3 pcs. - if ordered today
Sensor Actuator Distributor, 1938570000, Weidmüller
SAI active, DeviceNet, Complete module
Distributor for connection of sensors and actuators in the system. The mechanical robustness of the housing meets the high requirements of the industry and is resistant to aggressive agents, vibration, shock, temperature as well as water and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| Protocol | DeviceNet | |
| IO Ports | 8x M12 (5 pole, A coded) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85372099 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |