1932380000 | Weidmüller
Weidmueller SAI-6-S 3P M8 L OL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.2698 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
99.27 € *
Price list
Quantity
Price per unit*
1 pcs.
99.2698 €
2 pcs.
96.3067 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1932380000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 8-pin, A-coded, Number of contact sockets: 6, Number of poles: 3, M8, LED: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Output | M12 (8 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |