1892091000 | Weidmüller

Weidmueller SAI-6-M 5P M12 ECO UT

Order No.: 52P5226
EAN: 4032248750245
MPN:
1892091000
SAI-6-M 5P M12 ECO UT
Series: SAI
1892091000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1892091000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.8272 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
74.83 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8272 €
5 pcs.
71.0906 €
10 pcs.
67.5444 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1892091000, Weidmüller

Sensor-actuator passive distributor (without cable), Lower parts, Hood version, Number of contact sockets: 6, Number of poles: 5, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes