1892080000 | Weidmüller

Weidmueller SAI-8-M 5P M12 ECO

Order No.: 52P5222
EAN: 4032248504893
MPN:
1892080000
SAI-8-M 5P M12 ECO
Series: SAI
1892080000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1892080000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.5173 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
105.52 € *
Price list
Quantity
Price per unit*
1 pcs.
105.5173 €
2 pcs.
103.4110 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1892080000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes