1872460000 | Weidmüller

Weidmueller SAI-8-SHB 5P F13 FC

Order No.: 52P4242
EAN: 4032248454464
MPN:
1872460000
SAI-8-SHB 5P F13 FC
Series: SAI
1872460000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1872460000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
239.6541 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
239.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
239.6541 €

Passive sensor/actuator distributor, 1872460000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Bayonet lock with rear female connector, With M23 outlet, 19-pin.

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No