1859130000 | Weidmüller
Weidmueller SAI-4-SH 5P FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.6779 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
120.68 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6779 €
2 pcs.
118.2860 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1859130000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 19-pin, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (4 pole, A coded) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |