1847980000 | Weidmüller
Weidmueller SAI-8-F 4P FC 10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.8737 € *
Available in 6 Days: 5 pcs. - if ordered today
Passive sensor/actuator distributor, 1847980000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M12, 10 m, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (4 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |