1847920000 | Weidmüller

Weidmueller SAI-8-S 4P FC

Order No.: 52P3358
EAN: 4032248369119
MPN:
1847920000
SAI-8-S 4P FC
Series: SAI
1847920000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1847920000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.8465 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
115.85 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8465 €
2 pcs.
113.5260 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1847920000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module with M23 outlet, 12-pin, Number of contact sockets: 8, Number of poles: 4, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead