1828740000 | Weidmüller
Weidmueller SAI-4-S 3P M8 L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8272 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
74.83 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8272 €
5 pcs.
71.0906 €
10 pcs.
67.5444 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1828740000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 8-pin, A-coded, Number of contact sockets: 4, Number of poles: 3, M8, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Output | M12 (8 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |