1828720000 | Weidmüller
Weidmueller SAI-4-F 3P M8 L 5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.6181 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
91.62 € *
Price list
Quantity
Price per unit*
1 pcs.
91.6181 €
5 pcs.
87.9529 €
10 pcs.
85.3230 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1828720000, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 3, M8, 5 m, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Output | M8 (3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |