1828620000 | Weidmüller

Weidmueller SAI-8-F 4P M8 L 5M

Order No.: 52P2661
EAN: 4032248335169
MPN:
1828620000
SAI-8-F 4P M8 L 5M
Series: SAI
1828620000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1828620000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.3739 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
166.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.3739 €

Passive sensor/actuator distributor, 1828620000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M8, 5 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M8
Bus Output M8 (4 pole)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No