1814990000 | Weidmüller

Weidmueller SAI-8-F 5P NPN-PNP 5M

Order No.: 52P2296
EAN: 4032248303151
MPN:
1814990000
SAI-8-F 5P NPN-PNP 5M
Series: SAI
1814990000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1814990000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
254.4339 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
254.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
254.4339 €

Passive sensor/actuator distributor, 1814990000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 5 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type NPN-PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15