1812170000 | Weidmüller
Weidmueller SAI-8-B 4P M12 F10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.3603 € *
Available in 6 Days: 5 pcs. - if ordered today
Passive sensor/actuator distributor, 1812170000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Panel feed-through, BL 3.5, Number of contacts: 8, Number of poles: 4, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (4 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |