1781060000 | Weidmüller

Weidmueller SAI-8-M 5P M12 NPN

Order No.: 52P1247
EAN: 4032248169405
MPN:
1781060000
SAI-8-M 5P M12 NPN
Series: SAI
1781060000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1781060000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.6096 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
142.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.6096 €

Passive sensor/actuator distributor, 1781060000, Weidmüller

Sensor-actuator passive distributor (without cable), compact modules NPN wired, Hood version, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type NPN
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes