1766700000 | Weidmüller

Weidmueller SAI-8-F 4P IDC PUR 5M

Order No.: 52P0722
EAN: 4032248107407
MPN:
1766700000
SAI-8-F 4P IDC PUR 5M
Series: SAI
1766700000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1766700000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
166.8737 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
166.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.8737 €

Passive sensor/actuator distributor, 1766700000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M12, 5 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes