1760050000 | Weidmüller

Weidmueller SAI-6-M 3P IDC

Order No.: 52P0578
EAN: 4008190200473
MPN:
1760050000
SAI-6-M 3P IDC
Series: SAI
1760050000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1760050000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.1976 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
101.20 € *
Price list
Quantity
Price per unit*
1 pcs.
101.1976 €
2 pcs.
99.1627 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1760050000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 6, Number of poles: 3, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (3 pole, A coded)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No