1705942000 | Weidmüller

Weidmueller SAI-8-MH-4P M12

Order No.: 51P9337
EAN: 4032248184460
MPN:
1705942000
SAI-8-MH-4P M12
Series: SAI
1705942000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1705942000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.8235 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
232.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
232.8235 €

Passive sensor/actuator distributor, 1705942000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version with M20 outlet, Number of contact sockets: 8, Number of poles: 4, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes