1705922000 | Weidmüller
Weidmueller SAI-4-MH-4P M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2624 € *
Available in 12 Days: 43 pcs. - if ordered today
Passive sensor/actuator distributor, 1705922000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version with M20 outlet, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (4 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |