1705920000 | Weidmüller

Weidmueller SAI-4-M 4P M12

Order No.: 51P9327
EAN: 4008190949778
MPN:
1705920000
SAI-4-M 4P M12
Series: SAI
1705920000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
1705920000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3127 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
81.31 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3127 €
5 pcs.
77.2310 €
10 pcs.
74.1608 €
*incl. VAT plus shipping costs
Subject to prior sale

Passive sensor/actuator distributor, 1705920000, Weidmüller

Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No