1701253000 | Weidmüller
Weidmueller SAI-8-MHD-5P M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.7212 € *
Available in 6 Days: 5 pcs. - if ordered today
Passive sensor/actuator distributor, 1701253000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version with M25 outlet, Number of contact sockets: 8, Number of poles: 5, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (5 pole, A coded) | |
| Signal type | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |