1701230000 | Weidmüller
Weidmueller SAI-4-M 5P M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.2674 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
105.27 € *
Price list
Quantity
Price per unit*
1 pcs.
105.2674 €
2 pcs.
103.1492 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1701230000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 5, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (5 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |