1431490000 | Weidmüller
Weidmueller SAI-4-M-SVV-M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.6136 € *
Available in 6 Days: 5 pcs. - if ordered today
Passive sensor/actuator distributor, 1431490000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |