1267330000 | Weidmüller
Weidmueller SAI-4-S8 4P M12 L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.3697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.37 € *
Price list
Quantity
Price per unit*
1 pcs.
117.3697 €
2 pcs.
115.0254 €
*incl. VAT plus shipping costs
Subject to prior sale
Passive sensor/actuator distributor, 1267330000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module with M12 outlet, 8-pin, A-coded, Number of contact sockets: 4, Number of poles: 4, M12, LED: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | M12 (8 pole, A coded) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |