9457720000 | Weidmüller
Plug, M12, 3 pole, IDC connection, straight, 9457720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.0555 €
50 pcs.
9.1511 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 9457720000, WEIDMÜLLER
Features
- Unshielded
- Contact surface: Gold-plated
- 3 contacts
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | tin-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |