8902820000 | Weidmüller
Panel socket, M12, 4 pole, solder connection, straight, 8902820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9932 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
10 pcs.
15.6366 €
50 pcs.
14.2324 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 8902820000, WEIDMÜLLER
Features
- Housing main material: CuZn, Polyamide, Nickelplated
- Reflow compatible
- D-coded
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |