2466940000 | Weidmüller

Panel plug, M12, 4 pole, strand connection, straight, 2466940000

Order No.: 53P2034
EAN: 4050118481686
MPN:
2466940000
SAIE-M12S-4-2.0U-FP-M16
2466940000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7488 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
32.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.7488 €

Circular connector, 2466940000, Weidmüller

Circular connector, Flush mounting (with cable), Pin, Number of positions: 4

Circular connector for installation with connected cable.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 2 m, PUR
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No