2424540000 | Weidmüller
Plug, M8, straight, 2424540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.5922 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 2424540000, WEIDMÜLLER
Features
- Built-in plug
- M8 pin
- Housing material: CuZn
- Seal material: FPM, NBR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | M8 | |
| Orientation | straight | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |