2424530000 | Weidmüller
Plug, M8, straight, 2424530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 2424530000, WEIDMÜLLER
Features
- Built-in plug
- M8 pin
- Connection thread M8
- Housing material CuZn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | M8 | |
| Orientation | straight | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |