2424520000 | Weidmüller

Plug, M8, straight, 2424520000

Order No.: 53P0939
EAN: 4050118432251
MPN:
2424520000
SAIFG-M8S-M10-9
Series: SAIFG
2424520000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.1995 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2424520000, WEIDMÜLLER

Features

  • Built-in plug
  • M8 pin
  • Connection thread M8
  • Housing material CuZn
Technical specifications
Filter Property Value
Product type plug
Thread size M8
Orientation straight
Assembly panel mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No