2424400000 | Weidmüller
Panel plug, M12, 5 pole, straight, 2424400000
Order No.: 53P0927
EAN: 4050118432435
MPN:
2424400000
SAIE-M12S-4B-FV-26-LK
Unit Price (€ / pc.)
36.2831 € *
Available in 5 Days: 10 pcs. - if ordered today
Solder cup connection, 2424400000, Weidmüller
Built-in plugs, M12, Number of positions: 5, Front mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Degree of protection (IP) | IP67 | |
| Assembly | front mounting | |
| Coding | B | |
| Thread size | M12 | |
| Additional parts | equipped | |
| Orientation | straight | |
| Product type | panel plug | |
| contact surface | gold-plated | |
| Pin number | 5 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |