2424390000 | Weidmüller

Panel socket, M8, 4 pole, solder connection, angled, 2424390000

Order No.: 53P0926
EAN: 4050118430486
MPN:
2424390000
SAIEW-M8B-4S-H12TL
Series: SAIEW
2424390000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3022 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
10 pcs.
16.8385 €
50 pcs.
15.4938 €
100 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2424390000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No