2424260000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, angled, 2424260000

Order No.: 53P0913
EAN: 4050118431315
MPN:
2424260000
SAIEW-M12BB-4-FTL
Series: SAIEW
2424260000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6838 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.3510 €
50 pcs.
13.9706 €
100 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2424260000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding B
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No