2424250000 | Weidmüller

Panel socket, M8, 3 pole, solder connection, angled, 2424250000

Order No.: 53P0912
EAN: 4050118431018
MPN:
2424250000
SAIEW-M8B-3S-H8TL
Series: SAIEW
2424250000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
13.0424 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
169.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
13 pcs.
13.0424 €

Sensor-actuator connector, 2424250000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Pin number 3 pole
Degree of protection (IP) IP67
Assembly rear mounting
contact surface gold-plated
Orientation angled
Contact connection solder connection
Thread size M8
Product type panel socket
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15