2424160000 | Weidmüller

Panel plug, M12, 5 pole, straight, 2424160000

Order No.: 53P0903
EAN: 4050118432398
MPN:
2424160000
SAIE-M12S-5A-F-LK
2424160000 Weidmüller Sensor-Actuator Connectors Image 1
2424160000 Weidmüller Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9825 €

Solder cup connection, 2424160000, Weidmüller

Built-in plugs, M12, M 12, Number of positions: 5, Front mounting

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
contact surface gold-plated
Additional parts equipped
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes