2424080000 | Weidmüller

Plug, M12, 4 pole, solder connection, straight, 2424080000

Order No.: 53P0895
EAN: 4050118432039
MPN:
2424080000
SAIE-M12SB-4-F5.5TL
Series: SAIE
2424080000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2570 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
10 pcs.
11.2812 €
50 pcs.
10.2578 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2424080000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding B
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes