2423550000 | Weidmüller

Panel socket, M8, 4 pole, solder connection, straight, 2423550000

Order No.: 53P0842
EAN: 4050118430134
MPN:
2423550000
SAIE-M8B-4S-F9TL
Series: SAIE
2423550000 Weidmüller Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
183.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.3304 €

Sensor-actuator connector, 2423550000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Thread size M8
Orientation straight
Degree of protection (IP) IP67
Product type panel socket
Pin number 4 pole
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15