2423510000 | Weidmüller

Panel socket, M12, 5 pole, solder connection, angled, 2423510000

Order No.: 53P0838
EAN: 4050118431667
MPN:
2423510000
SAIEW-M12B-5S-HTL
Series: SAIEW
2423510000 Weidmüller Sensor-Actuator Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Sensor-actuator connector, 2423510000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes