2423420000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2423420000

Order No.: 53P0829
EAN: 4050118432046
MPN:
2423420000
SAIEW-M12B-4-HTL
Series: SAIEW
2423420000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
10 pcs.
13.8397 €
50 pcs.
12.5902 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2423420000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes