2423270000 | Weidmüller
Panel socket, M12, 5 pole, solder connection, straight, 2423270000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9694 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
15.6128 €
50 pcs.
14.2086 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 2423270000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
- Rear panel mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |