2423160000 | Weidmüller
Plug, M8, 4 pole, solder connection, straight, 2423160000
Unit Price (€ / pc.)
13.4827 € *
Available in 5 Days: 25 pcs. - if ordered today
Sensor-actuator connector, 2423160000, WEIDMÜLLER
Features
- Shielded
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
- Front panel mounted
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP67 | |
Assembly | front mounting | |
Thread size | M8 | |
Orientation | straight | |
Product type | plug | |
contact surface | gold-plated | |
Contact connection | solder connection | |
Pin number | 4 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |