2423110000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2423110000

Order No.: 53P0798
EAN: 4050118431513
MPN:
2423110000
SAIE-M12B-4S-13/14SMT
Series: SAIE
2423110000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.2808 €

Sensor-actuator connector, 2423110000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • SMD solder connection
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes