2422980000 | Weidmüller

Panel socket, M8, 4 pole, solder connection, straight, 2422980000

Order No.: 53P0785
EAN: 4050118430301
MPN:
2422980000
SAIE-M8B-4-H6THR
Series: SAIE
2422980000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4129 €

Sensor-actuator connector, 2422980000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No