2422890000 | Weidmüller

Plug, M8, 3 pole, solder connection, straight, 2422890000

Order No.: 53P0776
EAN: 4050118430141
MPN:
2422890000
SAIE-M8S-3-F13THR
Series: SAIE
2422890000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4129 €

Sensor-actuator connector, 2422890000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No