2422710000 | Weidmüller

Panel socket, M8, 8 pole, solder connection, straight, 2422710000

Order No.: 53P0758
EAN: 4050118429947
MPN:
2422710000
SAIE-M8B-8S-F9SMT
Series: SAIE
2422710000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1011 €

Sensor-actuator connector, 2422710000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No