2422480000 | Weidmüller

Panel socket, M12, 8 pole, solder connection, straight, 2422480000

Order No.: 53P0735
EAN: 4050118431223
MPN:
2422480000
SAID-M12B-8-9SMT
Series: SAID
2422480000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.1035 €

Sensor-actuator connector, 2422480000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • A-coded
  • Degree of protection: IP67
  • UL 94 flammability rating V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes