2422320000 | Weidmüller

Plug, M8, 3 pole, solder connection, straight, 2422320000

Order No.: 53P0719
EAN: 4050118429671
MPN:
2422320000
SAIE-M8S-3S-F9SMT
Series: SAIE
2422320000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2574 €

Sensor-actuator connector, 2422320000, WEIDMÜLLER

Features

  • Shielded
  • Contact material: CuZn
  • Pollution degree: 3
  • Degree of protection: IP67
  • Front panel mounted
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No