2422310000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2422310000

Order No.: 53P0718
EAN: 4050118430844
MPN:
2422310000
SAIE-M12B-4B-H5.5TL-M16
Series: SAIE
2422310000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4323 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
18.8020 €
50 pcs.
17.3026 €
100 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2422310000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • B-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding B
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No