2422280000 | Weidmüller

Panel socket, M12, 4 pole, solder connection, straight, 2422280000

Order No.: 53P0715
EAN: 4050118431193
MPN:
2422280000
SAIE-M12B-4D-H12TL-M16
Series: SAIE
2422280000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.3256 €
50 pcs.
17.7786 €
100 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 2422280000, WEIDMÜLLER

Features

  • Unshielded
  • Contact material: CuZn
  • Pollution degree: 3
  • D-coded
  • Degree of protection: IP67
  • Rear panel mounted
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No